
TE Connectivity 2-1105301-2 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HTS HVT |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105301-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.