The 2-1106208-7 is a 16-position panel mount connector from TE Connectivity. It features a grey colour and is made of aluminium. The connector operates within a temperature range of -40°C to 125°C. It is compliant with ELV regulations and RoHS standards. The connector is packaged in a box with 5 units per package. It is mounted via a screw termination.
TE Connectivity 2-1106208-7 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 17.5mm |
| Length | 2.74inch |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ways | 16 |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HTS |
| Termination | Screw |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1106208-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.