
72-position, 2-row shrouded header receptacle with 1.27mm pitch, designed for ribbon cable termination via IDC. Features female socket contacts made of gold-plated bronze, rated for 500mA current and 30V voltage. Operates within a temperature range of -65°C to 105°C, with a UL94 V-0 flammability rating. Includes a mating connector lock and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU System 50 |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |