10-position, 2-row right-angle receptacle connector with 1.27mm pitch. Features female socket contacts made of copper alloy with gold and tin plating, rated for 500mA current and 30V AC/DC. IDC termination supports 30-32AWG ribbon wire. Compliant with RoHS and ELV standards, this black, UL94 V-0 flammability rated component offers mating alignment, locking, and retention features.
TE Connectivity 2-111196-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.485inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-111196-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.