
26-position, 2-row right-angle receptacle connector with 2mm pitch, designed for wire-to-board applications. Features IDC termination for 28AWG ribbon cable and a 3A current rating. Offers 125V AC max voltage and 30V voltage rating, with a contact current rating of 500mA. Constructed with bronze contacts plated in tin/lead, housed in black UL94 V-0 rated plastic. Includes mating alignment and locking features, operating within a -65°C to 105°C temperature range.
TE Connectivity 2-111623-2 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.3339inch |
| Housing Color | Black |
| Insulation Diameter | 0.87mm |
| Length | 1.2272inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 0.079inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 0.2197inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-111623-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
