
24-position, 2-row right-angle shrouded header with 2mm pitch for wire-to-board applications. Features IDC termination for 28AWG ribbon cable, a 3A current rating, and 125V AC voltage rating. Bronze contacts with tin/lead plating ensure reliable signal connectivity. Operating temperature range of -65°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 2-111623-7 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.3339inch |
| Housing Color | Black |
| Insulation Diameter | 0.87mm |
| Lead Free | Lead Free |
| Length | 1.1488inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Operating Supply Voltage | 125V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 0.079inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 0.2197inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-111623-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
