50 Position, 2-Row, 0.079 inch pitch right-angle wire-to-board IDC connector. Features female socket contacts made of bronze with tin/lead plating, rated for 500mA and 125V AC. Black, shrouded housing with a 0.334 inch height, designed for 28AWG ribbon wire cable mounting. Operates from -65°C to 105°C, with UL and UL94 V-0 flammability ratings.
TE Connectivity 2-111626-3 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.3339inch |
| Housing Color | Black |
| Insulation Diameter | 0.87mm |
| Length | 55.17mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Operating Supply Voltage | 125V |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 5.16mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-111626-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.