
4-position, right-angle wire-to-board power connector featuring a 10.16mm row spacing and solder termination. This male connector system offers a 45A contact current rating and a 30A overall current rating, with gold-plated copper alloy contacts. It operates at up to 630V AC and is housed in black, UL94 V-0 rated glass-filled insulation. The connector is RoHS compliant, halogen-free, lead-free, and rated IP20.
TE Connectivity 2-1123309-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 45A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 30A |
| Depth | 42.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Halogen Free | Halogen Free |
| Height | 24.06mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 630V |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 0.4inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 630V |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1123309-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.