
TE Connectivity 2-1206138-4 technical specifications.
| Package/Case | 300 |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Steel, Metal |
| Mount | Panel |
| Number of Ports | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1206138-4 to view detailed technical specifications.
No datasheet is available for this part.