TE Connectivity 2-130106-1 technical specifications.
| Product Length (mm) | 16.3 |
| Product Depth (mm) | 8.74 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Plating | Tin |
| Wire Size | 14-16AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-130106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.