12-position, 2-row straight male pin wire housing for wire-to-wire connections. Features a 2.5mm pitch and 3.75mm row spacing, designed for 18AWG wire with crimp termination. This black, free-hanging, cable-mount connector operates within a -67°C to 221°C temperature range and has a 250V voltage rating. UL approved and compliant with ELV, Halogen Free, Lead Free, and RoHS standards, it boasts a UL94 V-0 flammability rating.
TE Connectivity 2-1318115-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 30.69mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 30.69mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.696inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 13.2mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1318115-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.