6-position, 2-row female socket connector with a 2.5mm pitch and 250V voltage rating. Features a straight, wire-to-wire connector system with crimp termination and a black housing. Operates within a temperature range of -67°C to 221°C and boasts UL94 V-0 flammability rating. This halogen-free, RoHS compliant component is designed for free-hanging, cable mounting and supports wire/cable gauges up to 18AWG.
TE Connectivity 2-1318119-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 20mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.787inch |
| Housing Color | Black |
| Length | 0.35inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.621inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1318119-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.