
8-position, 2-row wire-to-wire receptacle housing with 2.5mm pitch and 3.75mm row spacing. Features straight orientation, cable mount, and female socket contact type. Black housing, UL94 V-0 flammability rating, and operating temperature range of -67°C to 221°C. 250V voltage rating, crimp termination, and supports 18AWG wire. Halogen-free and RoHS compliant.
TE Connectivity 2-1318119-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 20mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.787inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.621inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1318119-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
