
20-position, single-row wire housing for wire-to-wire applications. Features a 2.54mm pitch and straight orientation for cable mounting. Rated for 7A contact current and 250V AC maximum voltage. Operates within a temperature range of -67°C to 221°C. Compliant with ELV and RoHS standards, and UL94 V-0 flammability rating.
TE Connectivity 2-1375820-0 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.26inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 2.02inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CST-100 II |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 6.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1375820-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.