
25-position, single-row wire-to-wire connector housing with a 2.54mm pitch. Features female socket contacts with a 7A current rating and straight, cable mount orientation. Designed for crimp termination of 22AWG wire, this white housing offers mating alignment and retention, operating from -67°C to 221°C. Compliant with CSA, ELV, and RoHS standards, it boasts a UL94 V-0 flammability rating.
TE Connectivity 2-1375820-5 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 2.52inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CST-100 II |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1375820-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.