TE Connectivity 2-1376387-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2200VAC |
| Insulator Color | BLUE |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1376387-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.