This 4-contact cable mount housing features a crimp termination method and is designed for use in applications with operating temperatures ranging from -30°C to 105°C. The housing has a straight body orientation and a terminal pitch of 2.5mm. It is rated for a maximum current of 2.5 amps per contact and a maximum voltage rating of 50VDC or 50VAC. The housing is suitable for use in cable mount applications.
TE Connectivity 2-1376477-4 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1376477-4 to view detailed technical specifications.
No datasheet is available for this part.