This 6-contact wire housing features a PL gender and crimp termination method. It has a terminal pitch of 2.5mm and a body orientation of straight. The housing is rated for operation between -30°C and 105°C. It is designed for cable mount applications and has a maximum current rating of 2.5A per contact. The device is also rated for use with 50VDC or 50VAC.
TE Connectivity 2-1376477-6 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1376477-6 to view detailed technical specifications.
No datasheet is available for this part.