TE Connectivity 2-1393092-5 technical specifications.
| Actuating System | AC |
| Coil Power | 2W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Height | 57mm |
| Length | 1.402inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 250 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393092-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.