TE Connectivity 2-1393137-0 technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (DC) | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CH |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1393137-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.