This 12V 8A general purpose relay features a non-latching coil with a voltage rating of 12V DC and a current rating of 18.4mA. The relay has a contact current rating of 8A and a maximum operating temperature of 85°C. It is rated for IP67 and is available in a package quantity of 20. The relay is lead free and RoHS compliant, with approvals from UL, CSA, and VDE.
TE Connectivity 2-1393222-3 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 18.4mA |
| Coil Power | 221mW |
| Coil Resistance | 652R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 6ms |
| Package Quantity | 20 |
| Packaging | Plastic |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393222-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.