TE Connectivity 2-1393310-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Fastin-Faston |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1393310-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.