Standard D-Subminiature connector with 9 positions and 2 rows, designed for signal applications. Features gold and tin plated bronze contacts with a 3.2mm post length, mounted via through-hole termination. Operates within a temperature range of -55°C to 125°C, with a 2.2A current rating. Housing is grey PBT with a steel shell, offering UL94 V-0 flammability. This right-angle connector is RoHS and ELV compliant.
TE Connectivity 2-1393480-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 2.2A |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Length | 3.2mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393480-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.