TE Connectivity 2-1393531-5 technical specifications.
| Termination Type | IDC |
| Insulator Material | GLASS FILLED PBTP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | GRAY |
| Plating Thickness | 15u |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1393531-5 to view detailed technical specifications.
No datasheet is available for this part.