TE Connectivity 2-1393562-2 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393562-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.