TE Connectivity 2-1393641-3 technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1393641-3 to view detailed technical specifications.
No datasheet is available for this part.