
48-position, 3-row board-to-board receptacle with a 2.54mm pitch. Features gold-plated bronze contacts for signal applications, a 1.5A current rating, and a 250V AC voltage rating. Through-hole mounting with a vertical PCB orientation and a 0.177-inch contact post length. Constructed with a grey PBT housing and rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C.
TE Connectivity 2-1393641-5 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.177inch |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Length | 4.4958mm |
| Length | 55mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.39mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393641-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
