96-position, 3-row, 2.54mm pitch board-to-board receptacle connector. Features gold-plated bronze contacts, a 0.177-inch contact post length, and a vertical, through-hole PCB mounting orientation. Constructed with a PBT insulator and grey housing, it offers a -55°C to 125°C operating temperature range and UL94 V-0 flammability rating. This unshielded, straight orientation connector is RoHS and ELV compliant, with solder termination and integrated PCB mount retention.
TE Connectivity 2-1393641-7 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.177inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 94.6mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.39mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393641-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.