48-position, 3-row, 16-column board-to-board header with a 2.54mm pitch and 2.54mm row spacing. Features gold-plated bronze contacts, a 1.5A current rating, and a straight, vertical orientation for through-hole PCB mounting. Constructed with a grey PBT insulation material and housing, this unshielded connector operates from -55°C to 125°C and meets UL94 V-0 flammability standards.
TE Connectivity 2-1393659-6 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.114inch |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.51mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Length | 2.8956mm |
| Length | 55mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 48 |
| Number of Power Positions | 2 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393659-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.