
Male RF coaxial connector with 75 Ohm impedance, designed for cable mounting with a right-angle orientation. Features a copper body with gold plating and brass contacts also plated in gold. Utilizes PTFE dielectric material for reliable performance up to 2GHz, with a voltage rating of 350V. Suitable for 2.67mm wire/cable diameter and offers 500 mating cycles.
TE Connectivity 2-1393670-6 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.5mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating | 350V |
| Wire/Cable Diameter | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393670-6 to view detailed technical specifications.
No datasheet is available for this part.