TE Connectivity 2-1393680-4 technical specifications.
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PC |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 8GHz |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Diameter | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393680-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.