TE Connectivity 2-1393681-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.5mm |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 8GHz |
| Mount | Bulkhead |
| Operating Frequency | 0 to 8 GHz |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1.6/5.6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393681-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.