TE Connectivity 2-1393682-2 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 8GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 8 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1.6/5.6 |
| Termination | COMPRESSION |
| Wire/Cable Diameter | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393682-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.