
TE Connectivity 2-1393771-2 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 515mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 10V |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 8mm |
| Insertion Loss | -0.27dB |
| Lead Free | Lead Free |
| Length | 0.799inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | JWD |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.0811oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393771-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.