TE Connectivity 2-1393774-4 technical specifications.
| Actuating System | DC |
| Coil Current | 5.3mA |
| Coil Power | 853mW |
| Coil Resistance | 4.5kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| ELV | Compliant |
| Height | 0.272inch |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Relay |
| Release Time | 2ms |
| Resistance | 4500R |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.0705oz |
| Width | 0.2988inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393774-4 to view detailed technical specifications.
No datasheet is available for this part.