TE Connectivity 2-1393844-4 technical specifications.
| Max Current Rating | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Mount | Chassis Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393844-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.