TE Connectivity 2-1394462-8 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Solarlok |
| Termination | Quick Connect |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1394462-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.