TE Connectivity 2-1411095-1 technical specifications.
| Color | Brown |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Material | PBT |
| Mount | Free Hanging |
| Number of Positions | 75 |
| Number of Rows | 3 |
| Package Quantity | 19600 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1411095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.