The 2-1414939-2 is a high-current automotive relay designed for chassis mounting. It features a Single Pole Single Throw Normally Open (SPST-NO) contact configuration and is capable of switching currents up to 130A at a nominal voltage of 12VDC. The relay is built with Silver Tin Oxide (AgSnO) contact material and is housed in a dust-tight and waterproof IP67 rated enclosure. It is part of the High Current Relay 150 series, suitable for extreme operating temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Configuration | SPST-NO (1 Form A) |
| Contact Current Rating | 130A |
| Coil Voltage | 12VDC |
| Coil Resistance | 37Ohms |
| Coil Power | 3.9W |
| Termination Style | Stud |
| Operating Temperature | -40 to 125°C |
| Operate Time | 25ms |
| Release Time | 8ms |
| Must Operate Voltage | 7.2VDC |
| Must Release Voltage | 1.2VDC |
| RoHS | Compliant |
| Ingress Protection | IP67 - Dust Tight, Waterproof |