
Conn Housing PL 23 POS Crimp ST Cable Mount Green Carton Automotive
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.1811inch |
| Mount | Free Hanging, Cable |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 770 |
| Packaging | Carton |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.8mm |
| RoHS | Compliant |