
23-position, 2-row, straight, wire-to-device connector housing for signal applications. Features female socket contacts with a 0.11-inch mating tab width and 2.54mm pitch. Designed for cable mounting with a free-hanging orientation. Operates across a temperature range of -40°C to 212°C. This hybrid connector is grey, serviceable, and supplied in a carton of 770 units.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Height | 0.907inch |
| Hybrid Connector | Yes |
| Length | 1.181inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 770 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.972inch |
| RoHS | Compliant |