TE Connectivity 2-1419158-2 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Height | 20.05mm |
| Hybrid Connector | Yes |
| Length | 1.18inch |
| Mount | Free Hanging, Cable |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 770 |
| Packaging | Carton |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.972inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1419158-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.