
Connector Accessories Cover Straight Glass Filled Polybutylene Terephthalate Black Automotive Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 23 |
| Package Quantity | 1500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.512inch |
| RoHS | Compliant |