
22-position, 2-row wire housing for signal applications, featuring a 2.54mm pitch and straight, cable mount orientation. This natural colored, free-hanging connector system utilizes male pin contacts with a 0.025-inch mating tab width and crimp termination. Operating within a -40°C to 212°C temperature range, this RoHS compliant component is supplied in a bag of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1419158-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Height | 0.748inch |
| Hybrid Connector | No |
| Length | 33.78mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 34.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1419158-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
