22-position, 2-row wire-to-wire connector housing with a 2.54mm pitch. Features male pin contacts for signal applications, a straight orientation, and cable mount capability. Rated for 8A current and operates within a -40°C to 212°C temperature range. This grey, free-hanging housing utilizes crimp termination and is supplied in a bag of 500 units.
TE Connectivity 2-1419158-8 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Gender | Male |
| Height | 0.748inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 33.78mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 34.95mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1419158-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.