TE Connectivity 2-1423008-1 technical specifications.
| Coil Current | 139.5mA |
| Coil Resistance | 86R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Length | 52.32mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1423008-1 to view detailed technical specifications.
No datasheet is available for this part.