TE Connectivity 2-1435796-0 technical specifications.
| Color | Blue |
| Connector Type A | LC Duplex, SC |
| Connector Type B | SC Duplex, LC |
| Connectors Color | Grey, Beige |
| Insertion Loss | 0.53dB |
| Insertion Loss | 0.5dB |
| Length | 20m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Twin Zip, Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1435796-0 to view detailed technical specifications.
No datasheet is available for this part.