TE Connectivity 2-1435860-0 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 20foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1435860-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.