TE Connectivity 2-1435918-5 technical specifications.
| Color | Orange |
| Length | 25foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1435918-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.