TE Connectivity 2-1437006-1 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.